| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-GT6 |
629-M50-240-GT6
| Heilind Number: | EDA629-M50-240-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-GT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for efficient signal transmission. Designed for high performance, this plug connector features three rows and a total of 50 positions, ensuring seamless data transfer. With a durable steel shell and reliable 4-40 Threaded Standoff mount type, it guarantees secure installation in any application. The PC Tail termination method and Gold Flash contact plating provide excellent conductivity, while the Tin shell plating offers corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.

