| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-LN3 |
629-M50-240-LN3
| Heilind Number: | EDA629-M50-240-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile component designed for seamless integration. With a 5A amperage rating and 50 positions, this plug connector offers reliable performance in various applications. Its 4-40 threaded insert and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Featuring gold flash contact plating and nickel shell plating, this connector guarantees optimal conductivity and durability. Crafted from high-quality steel and capable of withstanding temperatures ranging from -55°C to 125°C, it's a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

