| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-LN5 |
629-M50-240-LN5
| Heilind Number: | EDA629-M50-240-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a design optimized for efficiency, this plug offers seamless integration into your setup. Boasting a robust amperage of 5A, it ensures reliable performance in various applications. Featuring three rows and 50 positions, it provides ample connectivity options. The 4-40 Threaded Standoff and Boardlocks guarantee secure mounting, while the PC Tail termination method simplifies installation. Gold Flash contact plating and nickel shell plating enhance durability, even in demanding environments. Crafted from steel, its shell material ensures longevity. With an operating temperature range of -55 to 125°C, it's suitable for a wide range of settings. Upgrade your connectivity experience with this high-quality D-Sub Connector.

