| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-LN6 |
629-M50-240-LN6
| Heilind Number: | EDA629-M50-240-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-LN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-quality connector features a 4-40 Threaded Standoff mount type and PC Tail termination method, ensuring secure and reliable connections. With 50 positions and 3 rows, it offers ample versatility for your project needs. The gold flash contact plating guarantees efficient signal transmission, while the nickel shell plating provides durability. Constructed from robust steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your setup with this essential component for optimal performance.

