| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-LT3 |
629-M50-240-LT3
| Heilind Number: | EDA629-M50-240-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-LT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This plug connector features three rows with a total of 50 positions, ensuring efficient data transmission. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, it offers reliable connectivity in any setup. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transfer, while the durable steel shell with Tin plating ensures long-lasting use, even in harsh environments. Operating within a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial and commercial settings, making it a versatile and essential component for your connectivity needs.

