| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-WT1 |
629-M50-240-WT1
| Heilind Number: | EDA629-M50-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-WT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our versatile Right Angle D-Sub Connector. Featuring a durable steel shell and gold flash contact plating, this connector ensures reliable performance in even the most demanding environments. With 50 positions and three rows, it offers ample connectivity options for your devices. The through-hole mount type and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for seamless data transmission.

