| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-WT2 |
629-M50-240-WT2
| Heilind Number: | EDA629-M50-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-WT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for high-performance electronic systems. Designed for seamless integration, this plug connector features three rows with 50 positions, ensuring reliable data transmission. With a 4-40 Threaded Insert_1 mount type and PC Tail termination method, installation is both secure and efficient. The gold flash contact plating guarantees optimal conductivity, while the tin shell plating and steel shell material provide durability in any environment. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.

