| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-WT3 |
629-M50-240-WT3
| Heilind Number: | EDA629-M50-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug features a rugged steel shell with gold flash contact plating for optimal signal transfer. With 50 positions spread across 3 rows, it offers ample connectivity options. The 4-40 threaded insert and PC tail termination method ensure secure attachment to your device, while the boardlocks provide added stability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial applications where reliability is key. Upgrade your setup with this essential component for efficient data transmission.

