| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-WT4 |
629-M50-240-WT4
| Heilind Number: | EDA629-M50-240-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-WT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this connector features a plug gender with three rows of 50 positions, ensuring seamless data transmission. With a 5A amperage rating and durable steel shell construction, it guarantees durability and stability in any application. The PC tail termination method and gold flash contact plating provide secure and efficient connections, while the 4-40 threaded insert mount type offers easy installation. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial environments. Upgrade your setup with this essential component for seamless connectivity.

