| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-WT5 |
629-M50-240-WT5
| Heilind Number: | EDA629-M50-240-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sturdy steel shell and gold flash contact plating, this connector ensures reliable performance in any environment. Designed for high-speed data transfer, it features 50 positions and a 4-40 Threaded Standoff mount type with Boardlocks for secure attachment. The PC Tail termination method makes installation a breeze, while its 3-row design allows for efficient cable management. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial and commercial applications. Trust in its 5A amperage rating and plug gender for seamless connectivity every time. Upgrade your setup with our Right Angle D-Sub Connector and experience a new level of efficiency.

