| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-WT6 |
629-M50-240-WT6
| Heilind Number: | EDA629-M50-240-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-WT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features 50 positions across three rows, ensuring ample connectivity options. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is convenient and secure. The gold flash contact plating guarantees reliable signal transmission, while the tin shell plating offers durability. Constructed with steel shell material, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Upgrade your setup with this essential component for seamless data transmission.

