| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BN1 |
629-M50-340-BN1
| Heilind Number: | EDA629-M50-340-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a fundamental component for precise data transmission. Designed for optimal performance, this connector boasts high-quality construction with gold-plated contacts ensuring reliable conductivity. With three rows and 50 positions, it offers ample connectivity options for your applications. Its durable steel shell, plated with nickel, guarantees longevity even in harsh environments. Perfect for through-hole mounting with PC tail termination, it provides seamless integration into your circuit boards. Operating smoothly in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of industrial and commercial settings. Elevate your connectivity solutions with this essential component.

