| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BN2 |
629-M50-340-BN2
| Heilind Number: | EDA629-M50-340-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the ideal solution for seamless data transmission. With a durable steel shell and reliable gold-plated contacts, this connector ensures long-lasting performance in demanding environments. Designed for high-speed applications, it features 50 positions and supports an amperage of 5A. The 4-40 threaded insert and PC tail termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial use. Trust in its quality and precision for all your connectivity needs.

