| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BN4 |
629-M50-340-BN4
| Heilind Number: | EDA629-M50-340-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and reliable electronic connections. With a robust steel shell and gold-plated contacts, this connector ensures optimal signal transfer and durability. Designed for high-performance applications, it features 50 positions across 3 rows, suitable for complex data and power transmissions. The 4-40 threaded insert mount type offers easy and secure installation, while the PC tail termination method allows for efficient soldering. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding environments. Trust in its quality and precision for your connectivity needs.

