| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BN5 |
629-M50-340-BN5
| Heilind Number: | EDA629-M50-340-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performing essential for seamless data transmission. This Plug connector, designed for durability and precision, features three rows and 50 positions for optimal signal transfer. With a 5A amperage rating, it guarantees efficient power delivery. Its 4-40 Threaded Standoff and Boardlocks mount type ensure secure attachment to your device, while the PC Tail termination method simplifies installation. Gold-plated contacts and nickel-plated shells enhance conductivity and corrosion resistance. Crafted from robust steel, it can withstand harsh operating environments, with a wide temperature range of -55 to 125 °C. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

