| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BT3 |
629-M50-340-BT3
| Heilind Number: | EDA629-M50-340-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a robust and reliable solution for your electronic needs. Designed for optimal performance, this connector boasts a 3-row configuration with a total of 50 positions, ensuring ample connectivity options. Featuring a plug gender and a 4-40 threaded insert mount type with boardlocks, it guarantees secure and stable installation. The PC tail termination method and gold contact plating offer superior conductivity, while the tin shell plating and steel shell material provide durability in various operating environments. With an amperage of 5A and an operating temperature range of -55 to 125°C, this connector is suited for demanding applications. Upgrade your connectivity with this essential component.

