| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BT4 |
629-M50-340-BT4
| Heilind Number: | EDA629-M50-340-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for data transmission in various applications. This plug connector boasts a sturdy steel shell with gold-plated contacts, ensuring optimal signal conductivity and longevity. With three rows and fifty positions, it accommodates multiple connections with ease. Featuring a 4-40 threaded insert for secure mounting and PC tail termination for efficient installation, it's designed for convenience. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. Upgrade your setup with this high-performance connector, perfect for industrial and commercial use.

