| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-BT5 |
629-M50-340-BT5
| Heilind Number: | EDA629-M50-340-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-BT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. Designed for efficiency, this connector boasts a 4-40 Threaded Standoff mount type with Boardlocks for secure attachment. Its PC Tail termination method ensures reliable performance, while Gold contact plating guarantees optimal conductivity. With 50 positions and 3 rows, it offers ample connectivity options. Crafted from durable steel with Tin shell plating, it can withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. Elevate your connectivity experience with this essential component.

