| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-GN2 |
629-M50-340-GN2
| Heilind Number: | EDA629-M50-340-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-GN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for enhanced longevity. With a total of 50 positions and three rows, it offers ample space for secure connections. The 4-40 threaded insert and PC tail termination method ensure easy and reliable installation. Gold contact plating guarantees efficient signal transmission, while operating flawlessly in a wide temperature range from -55 to 125°C. Perfect for industrial applications, this connector is a must-have for any professional setup.

