| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-GT1 |
629-M50-340-GT1
| Heilind Number: | EDA629-M50-340-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-GT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for efficient signal transmission in tight spaces. With a high amperage rating of 5 A, this plug connector features three rows of 50 gold-plated contacts, ensuring reliable performance. Its through-hole mounting and PC tail termination method offer secure attachment to circuit boards. The durable steel shell with tin plating guarantees long-lasting durability, while its wide operating temperature range of -55 to 125 °C makes it suitable for diverse environments. Upgrade your industrial, telecommunications, or computing applications with this essential connectivity solution.

