| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-GT2 |
629-M50-340-GT2
| Heilind Number: | EDA629-M50-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-GT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With 50 positions spread across three rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method make for easy installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is suitable for various applications. Trust in its 5A amperage rating and secure plug gender for seamless integration into your systems. Upgrade your setup with this essential component for enhanced functionality.

