| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-GT3 |
629-M50-340-GT3
| Heilind Number: | EDA629-M50-340-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This high-performance connector features a durable steel shell with 50 gold-plated contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy and secure installation on your circuit board. Designed for efficiency, it can handle up to 5A of power, making it suitable for demanding environments. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh conditions. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Stay connected with confidence.

