| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-GT4 |
629-M50-340-GT4
| Heilind Number: | EDA629-M50-340-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-GT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this connector boasts a plug gender, ideal for various electronic setups. With three rows and 50 positions, it offers ample functionality for your connectivity needs. The 4-40 Threaded Insert mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold contact plating guarantees reliable conductivity, while the durable steel shell with tin plating provides longevity. Operating effortlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for demanding environments. Elevate your connectivity experience with this top-of-the-line D-Sub Connector.

