| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-LN2 |
629-M50-340-LN2
| Heilind Number: | EDA629-M50-340-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-LN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for high performance, this connector features a durable steel shell with nickel plating for long-lasting quality. With three rows and 50 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method simplifies the assembly process. Gold contact plating guarantees excellent conductivity, making it ideal for signal transmission. Operating smoothly in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for building or repairing electronic devices. Elevate your connectivity experience with this essential component.

