| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-LN5 |
629-M50-340-LN5
| Heilind Number: | EDA629-M50-340-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. Designed for seamless integration, this plug connector features three rows with 50 positions, ensuring robust and efficient data transmission. With a 5A amperage rating, it accommodates high-power requirements with ease. The PC Tail termination method and gold contact plating guarantee superior signal conductivity, while the nickel-plated steel shell offers durability and protection. Perfect for demanding environments, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Whether you're assembling a new system or upgrading existing hardware, trust in the performance of our D-Sub Connector for seamless connectivity.

