| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-LT1 |
629-M50-340-LT1
| Heilind Number: | EDA629-M50-340-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This robust plug, featuring three rows of 50 positions, ensures reliable data transmission with its gold-plated contacts. Constructed with a durable steel shell plated in tin, it can withstand harsh operating conditions ranging from -55 to 125°C. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Perfect for demanding industrial environments, this connector is essential for maintaining optimal performance in your systems. Upgrade your connectivity solutions today.

