| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-LT2 |
629-M50-340-LT2
| Heilind Number: | EDA629-M50-340-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features a PC Tail termination method and is crafted with gold-plated contacts for optimal conductivity. With three rows and 50 positions, it offers ample connectivity options, while its durable steel shell ensures long-lasting performance. The 4-40 Threaded Insert mount type allows for secure installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a reliable choice for demanding environments. Upgrade your setup with this high-quality connector and experience efficient and reliable data transmission like never before.

