| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-LT6 |
629-M50-340-LT6
| Heilind Number: | EDA629-M50-340-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-LT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug features a sturdy steel shell with a tin plating, ensuring durability and reliable performance. With gold contact plating and PC tail termination method, it guarantees excellent conductivity. Designed for high-speed data transmission, it offers 50 positions across three rows, accommodating a wide range of connections. Its 4-40 threaded standoff mount type makes installation easy and secure. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's suitable for various environments. Trust in this connector for efficient and seamless connectivity in your applications.

