| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-WN2 |
629-M50-340-WN2
| Heilind Number: | EDA629-M50-340-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for industrial and commercial applications. This high-performance connector features 50 gold-plated contacts, ensuring reliable data transmission even in demanding environments. The rugged steel shell with nickel plating provides durability and EMI/RFI protection. With a 4-40 threaded insert mount and PC tail termination, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is designed to meet the most stringent requirements. Upgrade your system with this essential component for optimal performance.

