| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-WN4 |
629-M50-340-WN4
| Heilind Number: | EDA629-M50-340-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-WN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution designed for seamless connectivity in various applications. With a 5A amperage rating, this connector offers reliable power transmission. Featuring a 3-row design and a durable steel shell, it ensures secure connections in demanding environments. The 4-40 threaded insert mount type and PC tail termination method make installation easy and efficient. Gold contact plating guarantees excellent conductivity, while nickel shell plating enhances durability. With 50 positions, this connector accommodates multiple connections, making it ideal for complex setups. Operating smoothly in temperatures ranging from -55 to 125°C, it is built to withstand harsh conditions. Upgrade your connectivity with this versatile D-Sub Connector.

