| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-WN6 |
629-M50-340-WN6
| Heilind Number: | EDA629-M50-340-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-WN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With a rugged steel shell and 4-40 threaded standoff mount type, this connector ensures secure and stable connections. Its 50 positions, gold-plated contacts, and nickel shell plating guarantee reliable data transfer with minimal signal loss. The PC tail termination method offers easy installation, while the 5A amperage rating makes it suitable for various applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial setups. Upgrade your IO connections with this high-quality and durable connector.

