| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-WT2 |
629-M50-340-WT2
| Heilind Number: | EDA629-M50-340-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-WT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance essential for secure data transmission. Engineered for efficiency, this connector boasts a 4-40 Threaded Insert mount type and PC Tail termination method, ensuring reliable and durable attachment. With three rows and 50 positions, it offers ample connectivity options for your devices. Gold contact plating guarantees optimal signal transfer, while the steel shell construction with tin plating ensures robust durability in any environment. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for industrial and commercial applications. Trust in its 5A amperage rating and plug gender for seamless integration into your systems. Upgrade your connectivity experience with this essential component.

