| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-340-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-340-WT4 |
629-M50-340-WT4
| Heilind Number: | EDA629-M50-340-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-340-WT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector. Built for optimal performance, this connector features a durable steel shell with gold-plated contacts, ensuring reliable data transmission. With 50 positions spread across three rows, it offers ample connectivity options. Its 4-40 threaded insert mount and PC tail termination method make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a versatile solution for various applications. Trust in its 5A amperage and plug gender for efficient power and signal transfer. Upgrade your connectivity with this essential component.

