| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-BN1 |
629-M50-640-BN1
| Heilind Number: | EDA629-M50-640-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and high-performance component designed for seamless integration. With a durable steel shell and nickel plating, this connector ensures long-lasting durability in various environments. Featuring 50 positions and three rows, it offers ample connectivity options for your applications. The through-hole mounting and PC tail termination method make installation a breeze, while the gold contact plating guarantees optimal signal transmission. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for diverse industrial and electronic applications. Upgrade your connectivity setup with this essential component.

