| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-BN3 |
629-M50-640-BN3
| Heilind Number: | EDA629-M50-640-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-BN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This plug features three rows of 50 gold-plated contacts, ensuring reliable data transmission at an amperage of 5 A. With a rugged steel shell and nickel plating, it offers durability and corrosion resistance. The 4-40 threaded insert and boardlocks_1 mount type provide secure attachment to your device, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial applications. Upgrade your connectivity solutions with this high-quality component.

