| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-BT6 |
629-M50-640-BT6
| Heilind Number: | EDA629-M50-640-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-BT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for optimal performance, this connector is designed for high-speed data transmission in demanding environments. With a durable steel shell and gold-plated contacts, it ensures reliable and secure connections. Featuring 50 positions and three rows, it offers ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method make installation easy and efficient. Operating smoothly in a wide temperature range from -55 to 125°C, it is suitable for various industrial applications. Upgrade your system with this high-quality connector for seamless data transfer.

