| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-GT3 |
629-M50-640-GT3
| Heilind Number: | EDA629-M50-640-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for optimal signal transmission. With a robust steel shell and gold-plated contacts, this connector ensures reliable conductivity in demanding environments. Its 50 positions, spread across three rows, offer ample connectivity options for your applications. The 4-40 threaded insert and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is ideal for diverse industrial and commercial settings. Upgrade your connectivity setup with this premium D-Sub Connector.

