| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-LN3 |
629-M50-640-LN3
| Heilind Number: | EDA629-M50-640-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for reliability, this Plug connector features three rows of 50 gold-plated contacts, ensuring efficient signal transmission with a current rating of 5 A. Its 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure attachment to your PCB, while the PC Tail termination method simplifies installation. Crafted from durable steel with nickel plating, it can withstand harsh operating environments, from -55 to 125 °C. Trust in this robust connector for seamless data transfer in your applications.

