| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-LN4 |
629-M50-640-LN4
| Heilind Number: | EDA629-M50-640-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-LN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with nickel plating for long-lasting quality. Its 50 gold-plated contacts ensure reliable data transmission, while the 4-40 threaded insert mount type and PC tail termination method offer easy installation. With a maximum amperage of 5A and operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless connectivity.

