| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-LN5 |
629-M50-640-LN5
| Heilind Number: | EDA629-M50-640-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for electronic interconnections. Designed for seamless integration, this plug connector boasts a robust steel shell and 4-40 Threaded Standoff mount type, ensuring secure attachment. With 50 positions and three rows, it offers ample connectivity options for your devices. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the nickel shell plating enhances durability. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Upgrade your setup with this essential component for optimal performance.

