| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-LT1 |
629-M50-640-LT1
| Heilind Number: | EDA629-M50-640-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic interface needs. Designed for durability and efficiency, this connector features gold contact plating for optimal signal transmission, suitable for applications requiring a 5 A amperage. With a gender specification of Plug and three rows of 50 positions, it offers versatile connectivity options. The Through Hole (.120") mount type and PC Tail termination method ensure secure and stable installation. Crafted from robust steel with tin shell plating, it guarantees reliability in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial and commercial use. Stay connected with confidence using this essential component in your setup.

