| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-LT2 |
629-M50-640-LT2
| Heilind Number: | EDA629-M50-640-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, ideal for high-performance applications. This plug-type connector features three rows with a total of 50 positions, ensuring robust and efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable signal integrity while withstanding harsh operating conditions. The 4-40 threaded insert mount and PC tail termination method offer secure and easy installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Elevate your connectivity experience with this essential component.

