| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-WN1 |
629-M50-640-WN1
| Heilind Number: | EDA629-M50-640-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-WN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. Featuring a durable steel shell with nickel plating, it ensures robust protection and reliable signal transmission. With 50 gold-plated contact positions and a 5A amperage rating, it delivers superior conductivity even in demanding applications. The through-hole mount type and PC tail termination method simplify installation, while its three-row design maximizes versatility. Operating efficiently in a wide temperature range (-55 to 125°C), this connector is ideal for industrial and commercial environments where durability and performance are key. Elevate your connectivity solutions with this essential component.

