| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-WT1 |
629-M50-640-WT1
| Heilind Number: | EDA629-M50-640-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-WT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features three rows of pins for optimal signal transmission. With a current rating of 5 A, it ensures reliable power delivery. The through-hole mount type (.120") and PC tail termination method guarantee secure installation on your PCB. Gold contact plating and a tin shell plating provide excellent conductivity and durability. Constructed with steel shell material, it offers robust protection in harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance component.

