| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-640-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-640-WT6 |
629-M50-640-WT6
| Heilind Number: | EDA629-M50-640-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-640-WT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for precision and durability, this plug features 50 positions, ideal for high-density applications. With a 4-40 Threaded Standoff mount type and PC Tail termination method, it ensures secure and reliable connections. The gold contact plating guarantees excellent conductivity, while the steel shell construction with tin plating offers robust protection. Operating flawlessly in temperature ranges from -55 to 125 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

