| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W09-240-012 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W09-240-012 |
629-W09-240-012
| Heilind Number: | EDA629-W09-240-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W09-240-012 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for seamless performance in demanding environments. Featuring a rugged steel shell with nickel plating, these connectors ensure durability and corrosion resistance. With a 4-40 threaded hole mount and PC tail termination method, installation is secure and efficient. The two-row, 9-position design, along with a 5A amperage rating, guarantees reliable power and signal transmission. Gold flash plating over nickel contacts provides optimal conductivity, while the wide operating temperature range of -25 to 85°C ensures suitability for various applications. Rest assured, these RoHS-compliant connectors meet environmental standards without compromising on quality. Upgrade your connectivity solutions with these high-performance D-Sub Connectors.

