| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W09-240-015 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W09-240-015 |
629-W09-240-015
| Heilind Number: | EDA629-W09-240-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W09-240-015 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors. Designed to withstand the elements, these connectors ensure reliable performance in any environment. With a rugged steel shell and gold-plated contacts, they offer durability and high conductivity. Featuring a 2-row, 9-position layout and a 4-40 threaded bracket mount, they provide secure and efficient connections. Perfect for industrial applications, these connectors are PC tail terminated and operate flawlessly in temperatures ranging from -25 to 85°C. Upgrade your connectivity with these high-quality, plug-gendered connectors.

