| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W09-340-012 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W09-340-012 |
629-W09-340-012
| Heilind Number: | EDA629-W09-340-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W09-340-012 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity in any environment with our Waterproof D-Sub Connectors. Designed for durability and reliability, these connectors feature a rugged steel shell plated with nickel for enhanced protection. With a two-row configuration and 9 positions, they offer ample connectivity options for your devices. The 4-40 threaded hole mount type ensures secure installation, while the PC tail termination method allows for easy and efficient connections. Operating smoothly in temperatures ranging from -25 to 85 °C, these connectors are ideal for a wide range of applications. Trust in their gold over nickel contact plating to deliver optimal signal transmission, even in harsh conditions. Whether you're in the field or the lab, count on these connectors to keep your systems running smoothly.

