| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W09-340-015 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Bracket |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W09-340-015 |
629-W09-340-015
| Heilind Number: | EDA629-W09-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W09-340-015 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes and brackets. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Introducing our Waterproof D-Sub Connectors, designed for reliable connectivity in challenging environments. These two-row, plug-style connectors feature a rugged 4-40 Threaded Bracket mount and PC Tail termination method, ensuring secure attachment. With a 5A amperage rating and gold over nickel contact plating, they offer high performance and durability. The steel shell construction with nickel plating enhances resilience against harsh conditions, while the 9-position configuration caters to versatile connectivity needs. Operating smoothly in temperatures ranging from -25 to 85°C, these connectors are ideal for a wide range of applications in industrial, outdoor, and marine settings. Trust in our connectors for seamless and dependable signal transmission in any environment.

