| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W09-640-012 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W09-640-012 |
629-W09-640-012
| Heilind Number: | EDA629-W09-640-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W09-640-012 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 9 machined pin type contacts that have 30µ" gold plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Waterproof D-Sub Connectors, designed for durability in challenging environments. These rugged plugs feature a 4-40 Threaded Hole mount type, ensuring secure attachment. With a 5A amperage rating, they deliver reliable power transmission. Each connector boasts PC Tail termination for easy installation, while the Gold over Nickel contact plating guarantees optimal conductivity. Constructed with a steel shell and Nickel plating, they offer robust protection against corrosion. With two rows and nine positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -25 to 85°C, they are ideal for diverse applications. Upgrade your electronic setups with these high-performance connectors, ensuring seamless data and power transmission.

